Reference Only

CTVP00RF-23-151PB-P35

Standard Circular Connector HD 38999 151C 151#23 PIN RECP.

Manufacturer:

Mfr Part:
CTVP00RF-23-151PB-P35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions151 Position
Contact GenderPin (Male)
Shell Size23
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialComposite
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement23-151
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameHD38999
Voltage Rating300 VAC, 450 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
681,02 €681,02 €
Need more?
Contact Us