
CTVP00RQF-17-22PB
Standard Circular Connector TV 2#12(COAX) 2#8(QUAD) PIN RE
Datasheet
CTVP00RQF-17-22PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Mounting Style | Wall Mount | |
| Shell Material | Composite | |
| Series | High Speed | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Tradename | 38999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?