Reference Only

CTVS07RF-15-19HN-LC

Standard Circular Connector CTV 19C 19#20 PIN J/N RECP

Manufacturer:

Mfr Part:
CTVS07RF-15-19HN-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions19 Position
Contact GenderWithout Pin Contacts
Shell Size15
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialComposite
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating7.5 A
Insert Arrangement15-19
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?