Reference Only
CTX0.33-2A-R
Obsolete
Coupled Inductors 0.33uH 18.8A 0.0033ohms
Datasheet
CTX0.33-2A-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CTX_A | |
| Inductance - Parallel | 284 nH | |
| Inductance - Series | 1.14 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 18.8 A | |
| Maximum DC Resistance | 3.3 mOhms | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tradename | OCTA-PAC PLUS | |
| Part # Aliases | CTX0-33-2A-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?