Reference Only
CTX0.47-2P-R
Coupled Inductors 0.54uH 5.9A 0.006ohms.
Datasheet
CTX0.47-2P-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CTX_P | |
| Inductance - Parallel | 540 nH | |
| Inductance - Series | 2.18 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.95 A, 5.5 A | |
| Maximum DC Resistance | 5 mOhms, 24 mOhms | |
| Length | 11.43 mm | |
| Width | 5.97 mm | |
| Height | 4.19 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Core Material | Powder Iron Core | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | ECONO-PAC | |
| Part # Aliases | CTX0-47-2P-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,52 € | 2.016,00 € |
Need more?