Reference Only
CTX0.47-3-R
Coupled Inductors 0.38uH 6A 0.005ohms.
Datasheet
CTX0.47-3-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CTX | |
| Inductance - Parallel | 380 nH | |
| Inductance - Series | 1.54 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 6 A | |
| Maximum DC Resistance | 5 mOhms | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | OCTA-PAC | |
| Part # Aliases | CTX0-47-3-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,11 € | 3.288,00 € |
Need more?