Reference Only
CTX02-16076
Pulse Transformers XFMR PUSH PULL 1.2MH EF12.6 10 PIN J LEA.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1.0:1.0:1.4:1.4 | |
| Inductance | 1.2 mH | |
| Primary Resistance | 0.24 Ohms | |
| Mounting Style | SMD/SMT | |
| Length | 14.4 mm | |
| Width | 14.1 mm | |
| Height | 10.6 mm | |
| Packaging | Reel | |
| Primary Voltage Rating | 10.8 VDC to 13.2 VDC | |
| Product Type | Audio & Signal Transformers | |
| Product | Transformer | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,23 € | 2.057,50 € |
Need more?