Reference Only
CTX22-16885
Coupled Inductors PFC BOOST/AUX 200UH.
Datasheet
CTX22-16885 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Maximum DC Resistance | 4.18 mOhms | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 144 / Multiples: 144)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,80 € | 1.555,20 € | |
| 10,32 € | 2.972,16 € | |
| 10,10 € | 4.363,20 € | |
| 10,06 € | 8.691,84 € |
Need more?