Reference Only
CTX25-4P-R
Coupled Inductors 25.6uH 1.6A 0.115ohms.
Datasheet
CTX25-4P-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CTX_P | |
| Inductance - Parallel | 25.65 uH | |
| Inductance - Series | 102.6 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.6 A | |
| Maximum DC Resistance | 115 mOhms | |
| Length | 11.43 mm | |
| Width | 11.43 mm | |
| Height | 6.35 mm | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | ECONO-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 2.130,00 € | |
| 3,52 € | 4.224,00 € |
Need more?