Reference Only
CTX25-5-52-R
Power Inductors - Leaded INDTOR25UH@5AVRT MNTTH.
Datasheet
CTX25-5-52-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 25 uH | |
| Maximum DC Resistance | 280 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Core Material | Iron Powder | |
| Series | LCPI | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 77 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,61 € | 200,97 € | |
| 2,53 € | 584,43 € | |
| 2,37 € | 1.277,43 € | |
| 2,29 € | 2.292,29 € | |
| 2,21 € | 5.615,61 € |
Need more?