Reference Only
CTX68-3A-R
Obsolete
Coupled Inductors 68uH 1.13A 0.253ohms
Datasheet
CTX68-3A-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CTX_A | |
| Inductance - Parallel | 68.8 uH | |
| Inductance - Series | 275.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.13 A | |
| Maximum DC Resistance | 253 mOhms | |
| Length | 11.43 mm | |
| Width | 11.43 mm | |
| Height | 4.83 mm | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tradename | OCTA-PAC PLUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?