Reference Only
CTX68-3P-R
Coupled Inductors 68.8uH 0.84A 0.328ohms.
Datasheet
CTX68-3P-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CTX_P | |
| Inductance - Parallel | 68.84 uH | |
| Inductance - Series | 275.35 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 840 mA | |
| Maximum DC Resistance | 328 mOhms | |
| Length | 11.43 mm | |
| Width | 11.43 mm | |
| Height | 4.83 mm | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | ECONO-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,08 € | 2.464,00 € | |
| 3,01 € | 7.224,00 € |
Need more?