Reference Only
CTX68-4P-R
Coupled Inductors 67.3uH 1.1A 0.238ohms.
Datasheet
CTX68-4P-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CTX_P | |
| Inductance - Parallel | 67.37 uH | |
| Inductance - Series | 269.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 238 mOhms | |
| Length | 11.43 mm | |
| Width | 11.43 mm | |
| Height | 6.35 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Core Material | Iron Powder | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | ECONO-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |