Reference Only
CU-18PMMS-SC7001
Standard Circular Connector Ceres, Middle Size, Plastic, 2A, 18 pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67.
Datasheet
CU-18PMMS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 18 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,30 € | 83,00 € | |
| 8,07 € | 161,40 € | |
| 7,63 € | 381,50 € | |
| 7,00 € | 700,00 € | |
| 6,82 € | 1.364,00 € | |
| 6,40 € | 3.200,00 € | |
| 6,06 € | 6.060,00 € |
Need more?