Reference Only
CU4S0508AC-3600-00
Obsolete
RF Circulators 3600MHz Circulator CW Circulation
Datasheet
CU4S0508AC-3600-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Circulators | |
| Frequency | 3.6 GHz | |
| Operation Direction | Clockwise | |
| Insertion Loss | 1.3 dB | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Impedance | 50 Ohms | |
| Type | Clock-Wise Circulator | |
| Packaging | Reel | |
| Bandwidth | 400 MHz | |
| Product Type | RF Circulators | |
| Product | Circulators | |
| Series | CU4S0508 | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Part # Aliases | CU4S0508AC-3600-00 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?