Reference Only
CUFB48BL
Obsolete
Junction Boxes
Datasheet
CUFB48BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Junction Boxes | |
| Type | Consolidation Point | |
| Material | Steel | |
| Color | Black | |
| Width | 254 mm | |
| Height | 378 mm | |
| Features | Suitable for wall mount and under floor applications | |
| Housing Color | Black | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?