Reference Only
CUS1500M-15/SF
Obsolete
Power Supplies - Chassis Mount
Datasheet
CUS1500M-15/SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.5 kW | |
| Input Voltage | 85 VAC to 265 VAC, 120 VDC to 340 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 100 A | |
| Case Style | Enclosed | |
| Efficiency | 85 % | |
| Industry | Medical, Industrial | |
| Length | 261 mm (10.276 in) | |
| Width | 127 mm (5 in) | |
| Height | 63 mm (2.48 in) | |
| Series | CUS1500M | |
| Compliance | CE, CSA, EN, IEC, UL | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | Medical and Industrial Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?