Reference Only
CUS1500M-36/SF
Obsolete
Power Supplies - Chassis Mount
Datasheet
CUS1500M-36/SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.512 kW | |
| Input Voltage | 85 VAC to 265 VAC, 120 VDC to 340 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Current-Channel 1 | 42 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 88 % | |
| Industry | Industrial | |
| Length | 261 mm | |
| Width | 127 mm | |
| Height | 63 mm | |
| Standard | IEC 60601-1, IEC 62368-1 | |
| Series | CUS1500M | |
| Compliance | CE; CSA/IEC/EN/ES 60601-1; CSA/IEC/EN/UL 62368-1; 60950-1; EN 62477-1; UKCA | |
| Dimensions | 261 mm x 127 mm x 63 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?