Reference Only
CV4M2-040-LS00-1
Rectangular Cable Assemblies AirBorn FOCuS Copper Cable Assy., Plug w/ Locking Screws, 0.05" (1.27mm) Pit., 50 Pos., 0.4m Lg.
Datasheet
CV4M2-040-LS00-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 50 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 50 Position | |
| Gender | Male / Male | |
| Cable Length | 0.4 m | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 2 A | |
| Jacket Color | Gray | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Pitch | 1.27 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?