Reference Only

CVRI-RH-25200

Fuse Holder Accessories .

Manufacturer:

Mfr Part:
CVRI-RH-25200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesCVRI-RH
ProductFuse Block Covers
Fuse Size / GroupClass K
TypeIndicating
For Use WithClass K, R
IP RatingIP20
Current Rating200 A
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 20 C
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
130,05 €130,05 €
Need more?
Contact Us