Reference Only
CVRI-RH-60400
Fuse Holder Accessories .
Datasheet
CVRI-RH-60400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CVRI-RH | |
| Product | Fuse Block Covers | |
| Fuse Size / Group | Class K | |
| Type | Indicating | |
| For Use With | Class K, R | |
| IP Rating | IP20 | |
| Current Rating | 400 A | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 257,72 € | 257,72 € | |
| 237,84 € | 1.189,20 € |
Need more?