Reference Only
CW-14-L
Washers BELLEVILLE COMPRESSION WASHER,.
Datasheet
CW-14-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Washers | |
| Type | Belleville Washer | |
| Material | Steel | |
| Inside Diameter | 0.26 in | |
| Outside Diameter | 0.68 in | |
| Thickness | 0.09 in | |
| Color | Gray | |
| Plating | Zinc | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7318220095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 83,50 € | |
| 1,57 € | 157,00 € | |
| 1,54 € | 770,00 € | |
| 1,50 € | 1.500,00 € | |
| 1,49 € | 3.725,00 € | |
| 1,48 € | 7.400,00 € |
Need more?