Reference Only
CW-58-Q
Obsolete
Washers BELLEVILLE COMPRESSION WASHER,
Datasheet
CW-58-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Washers | |
| Type | Belleville Washer | |
| Material | Steel | |
| Inside Diameter | 0.65 in | |
| Outside Diameter | 1.49 in | |
| Thickness | 0.15 in | |
| Color | Gray | |
| Plating | Zinc | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7318220095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?