Reference Only
CW-B1GY1A02A0
Thumbwheel Switches & Pushwheel Switches .
Datasheet
CW-B1GY1A02A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Termination Style | Connector | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Thumbwheel Switches | |
| Series | CW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,93 € | 123,93 € | |
| 121,63 € | 608,15 € | |
| 114,65 € | 1.146,50 € | |
| 106,04 € | 2.651,00 € | |
| 99,51 € | 4.975,50 € | |
| 99,50 € | 9.950,00 € |
Need more?