Reference Only
CW1H-GM1NGR-C-N
Pushbutton Switches - Industrial .
Datasheet
CW1H-GM1NGR-C-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 40 mA | |
| Illumination Color | Green, Red | |
| Cap Color | Black | |
| IP Rating | IP65, IP67 | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Product | Touchless Switches | |
| Subcategory | Switches | |
| Type | Flash |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,89 € | 52,89 € | |
| 50,19 € | 501,90 € | |
| 47,78 € | 1.194,50 € | |
| 45,54 € | 2.277,00 € | |
| 44,13 € | 4.413,00 € |
Need more?