
CW4K-2BE22-2H
Keylock Switches .
Datasheet
CW4K-2BE22-2H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Termination Style | Screw | |
| Number of Positions | 2 Position | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP20, IP65 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,47 € | 66,47 € | |
| 62,01 € | 620,10 € | |
| 58,48 € | 1.462,00 € | |
| 57,69 € | 2.884,50 € | |
| 55,96 € | 5.596,00 € |
Need more?