
CW9Z-LN
Switch Hardware .
Datasheet
CW9Z-LN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Locking Ring | |
| For Use With | CW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536908085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 13,50 € | |
| 1,21 € | 30,25 € | |
| 1,18 € | 59,00 € | |
| 1,16 € | 116,00 € | |
| 1,01 € | 252,50 € | |
| 0,96 € | 480,00 € | |
| 0,93 € | 930,00 € |
Need more?