
CW9Z-WM
Switch Hardware .
Datasheet
CW9Z-WM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Gasket | |
| For Use With | CW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536908085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,81 € | 5,81 € | |
| 5,24 € | 52,40 € | |
| 5,13 € | 128,25 € | |
| 4,04 € | 202,00 € | |
| 3,80 € | 380,00 € | |
| 3,65 € | 912,50 € | |
| 3,26 € | 1.630,00 € |
Need more?