Reference Only
CWAM-315
Switch Legend Plates & Labels .
Datasheet
CWAM-315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Legend Plates & Labels | |
| Designed for | 22 mm Pushbutton Switches | |
| Material | Plastic | |
| Series | CW | |
| For Use With | CW Series | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Product | Labels | |
| Subcategory | Switch Accessories | |
| Type | Namplate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,65 € | 156,50 € | |
| 14,81 € | 370,25 € | |
| 14,20 € | 710,00 € | |
| 12,80 € | 1.280,00 € | |
| 12,67 € | 6.335,00 € |
Need more?