Reference Only
CWST
Wire Stripping & Cutting Tools COPPER CABLE SNIPPING TOOL.
Datasheet
CWST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Snipping Tools | |
| Type | Wire Snipping Tool | |
| Description/Function | Copper conductor snipping tool | |
| For Use With | Flush cuts soft wire up to 14 AWG | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,03 € | 275,15 € | |
| 52,69 € | 526,90 € | |
| 50,74 € | 1.268,50 € |
Need more?