Reference Only
CX06S-0000-N-B
Modular Power Supplies - Chassis STANDARD COOLX600 CHASSIS.
Datasheet
CX06S-0000-N-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Chassis | |
| Output Power | 600 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 300 VDC | |
| Number of Positions | 4 Position | |
| Length | 215.9 mm | |
| Width | 114.3 mm | |
| Height | 39.1 mm | |
| Isolation Voltage | 4 kVrms | |
| Approvals | IEC60950, IEC62368-1 | |
| Series | CoolX600 | |
| Compliance | IEC60950, IEC62368-1 | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 440 Hz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);2-methyl-1-(4-methylthiophenyl)-2-morpholino |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 313,28 € | 1.566,40 € | |
| 295,43 € | 2.954,30 € | |
| 286,10 € | 7.152,50 € |
Need more?