Reference Only
CX10S-000000-N-A
Modular Power Supplies - Chassis STANDARD COOLX1000 CHASSIS.
Datasheet
CX10S-000000-N-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Chassis | |
| Output Power | 1 kW | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Positions | 6 Position | |
| Efficiency | 94 % | |
| Length | 254 mm | |
| Width | 165.1 mm | |
| Height | 39.1 mm | |
| Isolation Voltage | 4 kVrms | |
| Series | CoolX1000 | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 440 Hz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7);Lead monoxide (lead oxide) (1317-36-8);Diboron trio |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 446,83 € | 1.787,32 € | |
| 440,26 € | 5.283,12 € |
Need more?