Reference Only
CX18S-000000-N-A
Modular Power Supplies - Assembled STANDARD COOLX1800 CHASSIS.
Datasheet
CX18S-000000-N-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Output Power | 1.8 kW | |
| Length | 267 mm | |
| Width | 127 mm | |
| Height | 41 mm | |
| Efficiency | 93 % | |
| Industry | Industrial | |
| Series | CoolX1800 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);Tetrabromobisphenol A (79-94-7);2-methyl-1-( |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?