Reference Only
CX18S-000000-N-B
Modular Power Supplies - Assembled STANDARD COOLX1800 CHASSIS.
Datasheet
CX18S-000000-N-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Output Power | 1.8 kW | |
| Length | 267 mm | |
| Width | 127 mm | |
| Height | 41 mm | |
| Efficiency | 93 % | |
| Industry | Industrial | |
| Series | CoolX1800 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead (7439-92-1);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-o |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 461,42 € | 2.307,10 € | |
| 444,65 € | 4.446,50 € |
Need more?