Reference Only
CXA-K0612-VSL
Obsolete
EL/CCFL Inverters & Accessories DC to AC Inverter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | EL/CCFL Inverters & Accessories | |
| Function | Dimming Inverter | |
| Number of Outputs | 1 | |
| Input Voltage | 4.5 V to 6 V | |
| Output Voltage | 1.8 kV | |
| Packaging | Bulk | |
| Product Type | EL/CCFL Inverters | |
| Subcategory | Backlighting Components |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?