Reference Only
CXA20-48D12-SJ
Obsolete
DC/DC Converters - SMD 12V 0.83A -12V 0.83A 20W 18-75Vin Dual
Datasheet
CXA20-48D12-SJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 20 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 830 mA | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 830 mA | |
| Isolation Voltage | 1.5 kV | |
| Length | 50.8 mm | |
| Width | 40.6 mm | |
| Height | 10.5 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | CXA20 | |
| Dimensions | 50.8 mm x 40.64 mm x 10.5 mm | |
| Input Voltage | 18 V to 75 V | |
| Mounting Style | SMD/SMT | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?