Reference Only
CXL70-3LW/h
Antennas
Datasheet
CXL70-3LW/h DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | Unspecified Antennas | |
| Product | Outdoor Antennas | |
| Type | Collinear, broad-band | |
| Minimum Frequency | 440 MHz | |
| Maximum Frequency | 470 MHz | |
| Protocol - Sub GHz | Sub GHz | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 5.2 dBi | |
| Bandwidth | 30 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 150 W | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 70 C | |
| Electrical Type | Dipole | |
| Number of Bands | 1 Band | |
| Mounting Style | Mast Mount | |
| Antenna Connector Type | N Female | |
| Center Frequency | 455 MHz | |
| Application | Marine | |
| Length | 1510 mm | |
| Height | 1.51 m | |
| IP Rating | IP66 | |
| Frequency Range | 440 MHz to 470 MHz | |
| Polarization | Vertical | |
| Subcategory | Antennas | |
| Part # Aliases | 110000089 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?