Reference Only
CZ9645-000
Lighting Connectors ALR-8090-VFS-FO.
Datasheet
CZ9645-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Circular Twist & Lock | |
| Number of Positions | 3 Position | |
| Termination Style | Quick Connect | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | LUMAWISE ALR 8000 Series | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 105 VAC to 305 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?