CZA06S04150050HRT Vishay

CZA06S04150050HRT

Attenuators

Manufacturer:

Mfr Part:
CZA06S04150050HRT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAttenuators
Package / Case1 mm x 1 mm x 0.36 mm
Attenuation15 dB
Maximum Frequency3 GHz
Impedance50 Ohms
Number of Channels1 Channel
Maximum VSWR1.2
Maximum Operating Temperature+ 150 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
Power Rating75 mW
Product TypeAttenuators
SubcategoryWireless & RF Integrated Circuits
TechnologySi
Tolerance0.5 dB
TypeThick Film Chip Attenuator

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?