Reference Only
CZZ11
Circuit Breaker Accessories 1 pole cover.
Datasheet
CZZ11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | CZZ | |
| Product | Covers | |
| Type | Waterproof Cover for 1 Pole Thermal Circuit Breaker Series TA35 | |
| Mounting Style | Screw | |
| Number of Poles | 1 Pole | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | 4435.0052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,95 € | 195,00 € | |
| 1,77 € | 531,00 € | |
| 1,62 € | 810,00 € | |
| 1,16 € | 1.160,00 € | |
| 1,06 € | 2.650,00 € |
Need more?