Reference Only
CZZ21
Obsolete
Circuit Breaker Accessories 2 pole cover
Datasheet
CZZ21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | CZZ | |
| Product | Handle | |
| Type | Waterproof Cover for 2 Pole Thermal Circuit Breaker Series TA35 | |
| Mounting Style | Screw | |
| Number of Poles | 2 Pole | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | 4435.0053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?