Reference Only
CmH
Modular Power Supplies - Modules DUAL 3.0-6.0V.
Datasheet
CmH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 2 Output | |
| Output Power | 36 W, 90 W | |
| Approvals | IEC60601-1, IEC60950, IEC62368-1 | |
| Series | CoolMods | |
| Compliance | IEC60601-1, IEC60950, IEC62368-1 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (718 |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?