Reference Only
D-150-C-13
Solder Sleeves & Shield Tubing HS-S/E REPAIR C-WRAP (16-18) BLUE SLEEVE.
Datasheet
D-150-C-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Side Entry Repair Sleeve | |
| Material | Fluoropolymer, Cross Linked Modified (FPMX) | |
| Inside Diameter | 3.43 mm | |
| Length | 19.05 mm | |
| Maximum Temperature | + 150 C | |
| Series | C-Wrap | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CX2097-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,92 € | 5.460,00 € |
Need more?