
D-306-38
Heat Shrink Tubing & Sleeves .
Datasheet
D-306-38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Wire Splice | |
| Color | Black | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 10.16 mm (0.4 in) | |
| Inside Diameter | 3.3 mm (0.13 in) | |
| Recovered Diameter | 1.3 mm (0.051 in) | |
| Packaging | Bulk | |
| Maximum Temperature | + 150 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 630050-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?