Reference Only
D-436-0185
Heat Shrink Cable Boots & End Caps D-436-0185.
Datasheet
D-436-0185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Sealing Cap | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 21.7 mm (0.854 in) | |
| Inside Diameter | 4.8 mm (0.189 in) | |
| Recovered Diameter | 2.41 mm (0.095 in) | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 654557-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 6.000,00 € | |
| 1,21 € | 6.050,00 € |
Need more?
Available Regional Inventory
100 available now at tti.com