
D-500-0255-212
Data Bus Components - Box Couplers .
Datasheet
D-500-0255-212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Box Couplers | |
| Type | Face - 3 Stub | |
| Mounting Style | Bulkhead | |
| Coupling - Bus | Threaded | |
| Coupling - Stub | Threaded | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Data Bus Box Couplers | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 500557-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.449,95 € | 7.249,75 € |
Need more?