
D-500-0263-017
Data Bus Components - Terminators
Datasheet
D-500-0263-017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Terminators | |
| Type | Bus & Stub Terminators | |
| Cable Type | 24 AWG Single Optimized Shield | |
| Mating Style | In-Line | |
| Termination Style | Splice | |
| Lead Length | 12 in | |
| Product Type | Data Bus Terminators | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 1-1192504-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?