
D-500-0263-017C
Data Bus Components - Terminators D-500-0263-017C.
Datasheet
D-500-0263-017C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Terminators | |
| Type | Bus & Stub Terminators | |
| Cable Type | 24 AWG Single Optimized Shield | |
| Mating Style | In-Line | |
| Termination Style | Splice | |
| Lead Length | 12 in | |
| Product Type | Data Bus Terminators | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 976670-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 425,55 € | 3.829,95 € | |
| 401,95 € | 4.019,50 € | |
| 395,13 € | 9.878,25 € |
Need more?