Reference Only
D-500-0263-040
Data Bus Components - Terminators .
Datasheet
D-500-0263-040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Terminators | |
| Type | Bus & Stub Terminators with Coupler | |
| Cable Type | 24 AWG Double Optimized Shield | |
| Mating Style | Splice | |
| Termination Style | Solder | |
| Lead Length | 12 in | |
| Product Type | Data Bus Terminators | |
| Subcategory | Data Bus Components | |
| Part # Aliases | 141749-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 499,69 € | 3.497,83 € | |
| 469,41 € | 4.694,10 € |
Need more?
Available Regional Inventory
9 available now at tti.com