Reference Only

D-602-55CS2958

D-Sub Contacts D-602-55CS2958.

Manufacturer:

Mfr Part:
D-602-55CS2958

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeCoax Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge30 AWG to 24 AWG
Termination StyleSolder
Contact Size16
Current Rating3 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
Part # Aliases823314-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
5 available now at tti.com